- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78B15-1.0L
Description
+
The R-78B15-1.0L is a high-efficiency switching regulator that provides a regulated 15V, 1.0A output from a wide input voltage range in a SIP3 package with 90° pins.
Search Keywords: R78B1510L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78B15-1.0L
-
Alias/AKA:80099232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Ships today, if you order in
Manufacturer Stock:
546
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$10.83
42
$9.69
84
$9.60
126
$9.58
252
$9.55
504
$9.53
1,008 +
$9.50
Click for Quote
Log in
to unlock special pricing