Image is representational - see manufacturer specifications

RECOM Authorized Distributor

R-785.0-1.0

DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@1A Output - LM78xx Pin Compatable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@1A Output - LM78xx Pin Compatable
Search Keywords: R785010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: R-785.0-1.0
Alias/AKA: 80099053
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Dimension: 11.5 x 7.55 x 10.24388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R-785.0-1.0 RoHS compliant?
Yes, R-785.0-1.0 is RoHS compliant.
What is the lead time for R-785.0-1.0?
The standard lead time for R-785.0-1.0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
5
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.52
42
$8.34
84
$8.10
126
$7.99
252
$7.97
504
$7.95
1,008 +
$7.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!