- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-746.5D
Description
+
DC-DC Switching Regulator - 8.5 to 28VDC Input - 6.5VDC@4A Output - 12 Lead Horizontal Mount SIP
Search Keywords: R7465D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-746.5D
-
Alias/AKA:80099097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$52.45
5
$34.24
15
$31.50
30
$30.38
60
$28.68
105
$28.46
255 +
$28.27
Click for Quote
Log in
to unlock special pricing