- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-736.5P
Description
+
DC-DC Switching Regulator - 8.5 to 28VDC Input - 6.5VDC@3A Output - 12 Lead Vertical Mount SIP
Search Keywords: R7365P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-736.5P
-
Alias/AKA:80099111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
30
can ship
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$22.17
5
$21.44
15
$20.93
30
$20.62
60
$20.30
105
$20.04
255 +
$19.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT