- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-733.3P
Description
+
The R-733.3P is a non-isolated, step-down integrated switching regulator that provides a nominal 3.3VDC output at up to 3A.
Search Keywords: R7333P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-733.3P
-
Alias/AKA:80099134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Manufacturer Stock:
65
can ship
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$30.95
5
$28.58
15
$27.79
30
$27.06
60
$26.49
105
$25.99
255 +
$25.71
Click for Quote
Log in
to unlock special pricing