- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-733.3D
Description
+
DC-DC Switching Regulator - 4.5 to 28VDC Input - 3.3VDC@3A Output - 12 Lead Horizontal Mount SIP
Search Keywords: R7333D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-733.3D
-
Alias/AKA:80099099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$30.14
5
$23.88
15
$23.41
30
$22.86
60
$22.74
105
$22.63
255 +
$22.52
Click for Quote
Log in
to unlock special pricing