- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-7312D
Description
+
DC-DC Switching Regulator - 15 to 28VDC Input - 12VDC@3A Output - 12 Lead Horizontal Mount SIP
Search Keywords: R7312D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-7312D
-
Alias/AKA:80099211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:32.2 x 15 x 9.14388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
3
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3
$32.19
5
$28.11
15
$26.78
30
$25.91
60
$25.35
105
$24.98
255 +
$24.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments