- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-723.3P
RECOM
R-723.3P
DC-DC Switching Regulator - 4.5 to 28VDC Input - 3.3VDC@2A Output - 12 Lead Vertical Mount SIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | R-723.3P |
| Alias/AKA: | 80099100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Dimension: | 32.2 x 9.1 x 154388mmmm |