- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-625.0P
Description
+
The R-625.0P is a non-isolated, positive step-down switching regulator that provides a 2A output current with a nominal 5V output.
Search Keywords: R6250P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-625.0P
-
Alias/AKA:80099028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:32.2 x 9.1 x 154388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
1,000
can ship
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$24.71
5
$19.51
15
$19.09
30
$18.63
60
$18.59
105
$18.54
255 +
$17.40
Click for Quote
Log in
to unlock special pricing