- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-623.3P
Description
+
The R-623.3P is a non-isolated, positive step-down switching regulator providing a 3.3V nominal output at up to 2A.
Search Keywords: R6233P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-623.3P
-
Alias/AKA:80099027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Manufacturer Stock:
28
can ship
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$25.81
5
$21.06
15
$19.64
30
$18.60
60
$18.51
105
$18.31
255 +
$17.40
Click for Quote
Log in
to unlock special pricing