- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-622.5D
Description
+
DC-DC Switching Regulator - 9 to 32VDC Input - 2.5VDC@2A Output - 12 Lead Horizontal Mount SIP
Search Keywords: R6225D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-622.5D
-
Alias/AKA:80000010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$23.05
5
$21.56
15
$20.57
30
$19.96
60
$19.10
105
$18.32
255 +
$17.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments