- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-612.5D
Description
+
DC-DC Switching Regulator - 9 to 32VDC Input - 2.5VDC@1A Output - 12 Lead Horizontal Mount SIP
Search Keywords: R6125D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-612.5D
-
Alias/AKA:80000011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
15
$20.01
30
$19.41
60
$18.57
105
$17.82
255
$17.34
510
$17.12
1,005 +
$16.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments