- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-551.2PA
RECOM
R-551.2PA
DC-DC Switching Regulator - 4.5 to 18VDC Input - 1.2VDC@5A Output - 12 Lead Vertical Mount SIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Switching Regulator - 4.5 to 18VDC Input - 1.2VDC@5A Output - 12 Lead Vertical Mount SIP
Search Keywords: R5512PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-551.2PA
-
Alias/AKA:80000003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is R-551.2PA RoHS compliant?
Yes, R-551.2PA is RoHS compliant.
What is the lead time for R-551.2PA?
The standard lead time for R-551.2PA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$35.62
5
$31.78
15
$30.84
30
$29.94
60
$28.30
105
$28.23
255 +
$27.18
Click for Quote
Log in
to unlock special pricing