- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-525.0PA
描述
+
DC-DC Switching Regulator - 6.5 to 18VDC Input - 5VDC@2A Output - 12 Lead Vertical Mount SIP
Search Keywords: R5250PA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:R-525.0PA
-
Alias/AKA:80099001
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
15
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3
可立即发货
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
4
17 Weeks
可以发货
9/3/26
PRICE (USD)
数量
Unit Price
1
$30.954
4
$28.140
5
$26.330
15
$25.110
30
$24.360
60
$23.320
105
$22.360
255 +
$21.760
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments