- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-522.5PA
Description
+
DC-DC Switching Regulator - 4.5 to 18VDC Input - 2.5VDC@2A Output - 12 Lead Vertical Mount SIP
Search Keywords: R5225PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-522.5PA
-
Alias/AKA:80098999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$27.11
5
$25.40
15
$24.23
30
$23.49
60
$22.76
105
$22.16
255 +
$21.22
Click for Quote
Log in
to unlock special pricing