- Home ›
- All Products›
- R3M-2415D/SMD
Description
+
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input
Search Keywords: R3M2415DSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R3M-2415D/SMD
-
Alias/AKA:10020132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
200
can ship
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$32.80
5
$28.41
20
$26.08
40
$24.36
60
$23.55
100
$22.96
260 +
$22.84
Click for Quote
Log in
to unlock special pricing