- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- R3M-2412S/SMD
RECOM
R3M-2412S/SMD
Isolated DC/DC Converters - SMD 3W 9-36Vin 12Vout 250mA
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - SMD 3W 9-36Vin 12Vout 250mA
Search Keywords: R3M2412SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R3M-2412S/SMD
-
Alias/AKA:10020127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is R3M-2412S/SMD RoHS compliant?
Yes, R3M-2412S/SMD is RoHS compliant.
What is the lead time for R3M-2412S/SMD?
The standard lead time for R3M-2412S/SMD is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$28.26
5
$26.44
20
$24.46
40
$23.75
60
$23.41
100
$22.45
260 +
$21.85
Click for Quote
Log in
to unlock special pricing