- Home ›
- All Products›
- R3M-1224S/SMD
Description
+
Isolated DC/DC Converters - SMD 3W 4.5-18Vin 24Vout 125mA
Search Keywords: R3M1224SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R3M-1224S/SMD
-
Alias/AKA:10020120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$31.02
5
$29.02
20
$26.85
40
$26.07
60
$24.64
100
$24.58
260 +
$23.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments