- Home ›
- All Products›
- R2SX-2415-TRAY
Description
+
R2SX Series 15 V 133 mA 2 W Surface Mount Single Output DC/DC Converter
Search Keywords: R2SX2415TRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2SX-2415-TRAY
-
Alias/AKA:10019469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
30
$5.92
60
$5.90
120
$5.65
270
$5.18
510
$5.17
1,020
$5.05
2,520
$4.92
5,010 +
$4.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments