- Home ›
- All Products›
- R2SX-2405-TRAY
Description
+
R2SX Series 5 V 400 mA 2 W Surface Mount Single Output DC/DC Converter
Search Keywords: R2SX2405TRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2SX-2405-TRAY
-
Alias/AKA:10019467
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Can Ship immediately
Minimum Order Quantity:
30
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
30
$6.00
60
$5.76
120
$5.53
270
$5.25
510
$5.04
1,020
$4.80
2,520
$4.50
5,010 +
$4.48
Click for Quote
Log in
to unlock special pricing