- Home ›
- All Products›
- R2SX-1205-TRAY
Description
+
DC-DC Converter, Single Output, SMD, 2W, 5v@606mA, Tray, R2SX Series | RECOM Power Inc. R2SX-1205-TRAY
Search Keywords: R2SX1205TRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2SX-1205-TRAY
-
Alias/AKA:10019768
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
30
$5.80
60
$5.78
120
$5.54
270
$5.08
510
$5.07
1,020
$4.95
2,520
$4.82
5,010 +
$4.76
Click for Quote
Log in
to unlock special pricing