- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2SX-1205-R
Description
+
Unregulated DC-DC Converter - 2 W - Input: 12VDC (+/-) 10% - Output: (+/-) 5VDC - 10 lead SMD - Tape&Reel
Search Keywords: R2SX1205R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2SX-1205-R
-
Alias/AKA:10019766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
63
$7.20
125
$5.45
188
$5.07
250 +
$4.97
Click for Quote
Log in
to unlock special pricing