Image is representational - see mfr. specs

R2SX-0505-TRAY

RECOM

R2SX Series 5 V 400 mA 2 W Surface Mount Single Output DC/DC Converter

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
R2SX Series 5 V 400 mA 2 W Surface Mount Single Output DC/DC Converter
Search Keywords: R2SX0505TRAY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    R2SX-0505-TRAY
  • Alias/AKA:
    10019465
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
30
$5.53
60
$5.52
120
$5.28
270
$5.06
510
$4.85
1,020
$4.72
2,520
$4.60
5,010 +
$4.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!