- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S8-2412
Description
+
Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 12VDC - 8 lead SMD
Search Keywords: R2S82412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S8-2412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$16.50
10
$15.74
39
$15.27
78
$14.62
117
$14.01
273
$13.64
507 +
$13.46
Click for Quote
Log in
to unlock special pricing