- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S8-1512-R
RECOM
R2S8-1512-R
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 12VDC - 8 lead SMD - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 12VDC - 8 lead SMD - Tape&Reel
Search Keywords: R2S81512R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S8-1512-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Frequently Asked Questions
Is R2S8-1512-R RoHS compliant?
Yes, R2S8-1512-R is RoHS compliant.
What is the lead time for R2S8-1512-R?
The standard lead time for R2S8-1512-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
63
$34.34
125
$18.32
188
$12.86
250 +
$12.60
Click for Quote
Log in
to unlock special pricing