- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S8-1509
Description
+
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 9VDC - 8 lead SMD
Search Keywords: R2S81509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S8-1509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
6
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
6
$15.76
39
$13.64
78
$13.25
117
$12.52
273
$12.48
507
$12.19
1,014 +
$12.03
Click for Quote
Log in
to unlock special pricing