- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S8-1505/P
RECOM
R2S8-1505/P
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 5VDC - 8 lead SMD - Short Circuit Protection
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 5VDC - 8 lead SMD - Short Circuit Protection
Search Keywords: R2S81505P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S8-1505/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Frequently Asked Questions
Is R2S8-1505/P RoHS compliant?
Yes, R2S8-1505/P is RoHS compliant.
What is the lead time for R2S8-1505/P?
The standard lead time for R2S8-1505/P is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$17.77
10
$16.95
39
$16.45
78
$15.74
117
$15.10
273
$14.69
507 +
$14.50
Click for Quote
Log in
to unlock special pricing