- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S8-1205
Description
+
Unregulated DC-DC Converter - 2 W - Input: 12VDC (+/-) 10% - Output: 5VDC - 8 lead SMD
Search Keywords: R2S81205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S8-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$14.69
39
$12.72
78
$12.35
117
$12.17
273
$11.67
507
$11.36
1,014 +
$11.21
Click for Quote
Log in
to unlock special pricing