- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S-2409/P
Description
+
Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 9VDC - 8 lead SMD - Short Circuit Protection
Search Keywords: R2S2409P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S-2409/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$15.62
39
$13.52
78
$13.13
117
$12.41
273
$12.38
507
$12.08
1,014 +
$11.92
Click for Quote
Log in
to unlock special pricing