- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S-2409/H-R
Description
+
Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 9VDC - 8 lead SMD - 3kV Isolation - Tape&Reel
Search Keywords: R2S2409HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S-2409/H-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
63
$23.76
125
$14.74
188
$11.63
250 +
$11.40
Click for Quote
Log in
to unlock special pricing