- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S-2409
Description
+
Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 9VDC - 8 lead SMD
Search Keywords: R2S2409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S-2409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
117
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$14.22
39
$12.31
78
$11.96
117
$11.79
273
$11.30
507
$11.00
1,014 +
$10.86
Click for Quote
Log in
to unlock special pricing