- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S12-2424/HP
Description
+
Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 24VDC - 12 lead SMD - 3kV Isolation - Short Circuit Protection
Search Keywords: R2S122424HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S12-2424/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$23.02
5
$21.53
10
$20.54
33
$19.93
66
$19.07
132
$18.29
264 +
$17.80
Click for Quote
Log in
to unlock special pricing