- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S12-1505/H
RECOM
R2S12-1505/H
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 5VDC - 12 lead SMD - 3kV Isolation
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 5VDC - 12 lead SMD - 3kV Isolation
Search Keywords: R2S121505H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S12-1505/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Frequently Asked Questions
Is R2S12-1505/H RoHS compliant?
Yes, R2S12-1505/H is RoHS compliant.
What is the lead time for R2S12-1505/H?
The standard lead time for R2S12-1505/H is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$19.53
10
$18.63
33
$18.07
66
$17.30
132
$16.59
264
$16.15
528 +
$15.93
Click for Quote
Log in
to unlock special pricing