- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S12-1224
Description
+
Unregulated DC-DC Converter - 2 W - Input: 12VDC (+/-) 10% - Output: 24VDC - 12 lead SMD
Search Keywords: R2S121224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S12-1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$16.17
33
$14.00
66
$13.59
132
$12.85
264
$12.82
528
$12.51
1,023 +
$12.34
Click for Quote
Log in
to unlock special pricing