- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S12-0515/H
Description
+
Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 15VDC - 12 lead SMD - 3kV Isolation
Search Keywords: R2S120515H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S12-0515/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$16.68
10
$15.91
33
$15.43
66
$14.99
132
$14.16
264
$13.79
528 +
$13.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments