- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S12-0512/P
RECOM
R2S12-0512/P
Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 12VDC - 12 lead SMD - Short Circuit Protection
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 12VDC - 12 lead SMD - Short Circuit Protection
Search Keywords: R2S120512P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S12-0512/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Frequently Asked Questions
Is R2S12-0512/P RoHS compliant?
Yes, R2S12-0512/P is RoHS compliant.
What is the lead time for R2S12-0512/P?
The standard lead time for R2S12-0512/P is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
33
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
33
$17.13
66
$16.59
132
$16.05
264
$15.52
528 +
$14.99
Click for Quote
Log in
to unlock special pricing