- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S12-0509
Description
+
Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 9VDC - 12 lead SMD
Search Keywords: R2S120509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S12-0509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
6
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
6
$15.15
33
$14.00
66
$13.59
132
$13.17
264
$12.76
528
$12.34
1,023 +
$11.94
Click for Quote
Log in
to unlock special pricing