- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S-0515
RECOM
R2S-0515
Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 15VDC - 8 lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 15VDC - 8 lead SMD
Search Keywords: R2S0515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S-0515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Dimension:12.75 x 10.7 x 8.74388mmmm
Product Guides
+
Frequently Asked Questions
Is R2S-0515 RoHS compliant?
Yes, R2S-0515 is RoHS compliant.
What is the lead time for R2S-0515?
The standard lead time for R2S-0515 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
On Order:
78
can ship 9/14/26
Manufacturer Stock:
12
can ship
Stock lot only:
3
Minimum Order Quantity:
5
21 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$18.92
5
$17.20
39
$13.77
78
$13.33
117
$12.71
273
$12.57
507
$12.09
1,014 +
$12.06
Click for Quote
Log in
to unlock special pricing