- Home ›
- All Products›
- R2M-243.3S
Description
+
DC-DC Converter, Single Out, 2W, 9-36Vin, 3.3Vout, 500mA, DIP8, R2M Series | RECOM Power Inc. R2M-243.3S
Search Keywords: R2M2433S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2M-243.3S
-
Alias/AKA:10020097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
40
can ship
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$20.71
5
$20.03
20
$19.43
40
$19.14
60
$18.97
100
$18.75
260 +
$18.34
Click for Quote
Log in
to unlock special pricing