- Home ›
- All Products›
- R2M-2412S/SMD
Description
+
Isolated DC/DC Converters - SMD 2W 9-36Vin 12Vout 167mA
Search Keywords: R2M2412SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2M-2412S/SMD
-
Alias/AKA:10020073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
240
can ship
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$22.16
5
$20.73
20
$19.18
40
$18.62
60
$18.36
100
$17.60
260 +
$17.13
Click for Quote
Log in
to unlock special pricing