- Home ›
- All Products›
- R2M-2412S
Description
+
DC-DC Converter, Single Out, 2W, 9-36Vin, 12Vout, 167mA, DIP8, R2M Series | RECOM Power Inc. R2M-2412S
Search Keywords: R2M2412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2M-2412S
-
Alias/AKA:10020100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59
can ship
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$28.26
5
$26.44
20
$24.46
40
$23.75
60
$23.41
100
$22.45
260 +
$21.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments