Image is representational - see manufacturer specifications

RECOM Authorized Distributor

R24P3.3D

DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: (+/-) 3.3VDC - -40°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: (+/-) 3.3VDC - -40°C to +85°C
Search Keywords: R24P33D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: R24P3.3D
Alias/AKA: 10003328
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R24P3.3D RoHS compliant?
Yes, R24P3.3D is RoHS compliant.
What is the lead time for R24P3.3D?
The standard lead time for R24P3.3D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks can ship 5/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$17.21
25
$15.59
50
$14.90
100
$14.26
250
$13.67
500
$13.31
1,000 +
$13.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!