- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P215S
Description
+
The R24P215S is an unregulated 2W DC/DC converter that provides a single 15V output from a nominal 24V input in a compact SIP7 package.
Search Keywords: R24P215S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P215S
-
Alias/AKA:10005165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
6
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
6
$15.20
25
$14.61
50
$14.26
100
$13.96
250
$13.66
500
$13.44
1,000 +
$13.41
Click for Quote
Log in
to unlock special pricing