- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P215D
RECOM
R24P215D
The R24P215D is an unregulated 2W DC/DC converter in a SIP7 package that provides a dual ±15V output from a nominal 24V input.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The R24P215D is an unregulated 2W DC/DC converter in a SIP7 package that provides a dual ±15V output from a nominal 24V input.
Search Keywords: R24P215D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P215D
-
Alias/AKA:10003868
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R24P215D RoHS compliant?
Yes, R24P215D is RoHS compliant.
What is the lead time for R24P215D?
The standard lead time for R24P215D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Manufacturer Stock:
118
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
5
$14.38
10
$14.22
25
$13.96
50
$13.68
100
$13.61
250
$13.58
500 +
$13.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT