- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P21509D
Description
+
The R24P21509D is an unregulated 2W DC/DC converter that provides an asymmetric +15/-9VDC output from a 24VDC input, designed for IGBT driver applications.
Search Keywords: R24P21509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P21509D
-
Alias/AKA:10017038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$10.22
50
$10.11
100
$9.95
250
$9.69
500
$9.54
1,000
$9.52
2,500 +
$9.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments