Image is representational - see manufacturer specifications

RECOM Authorized Distributor

R24P21503D

Dual Output DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - +15/-03 VDC - -40°C to +90°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dual Output DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - +15/-03 VDC - -40°C to +90°C
Search Keywords: R24P21503D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: R24P21503D
Alias/AKA: 10018326
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 19.6 x 9.8 x 12.54388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R24P21503D RoHS compliant?
Yes, R24P21503D is RoHS compliant.
What is the lead time for R24P21503D?
The standard lead time for R24P21503D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 11/16/26
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.48
50
$10.23
100
$9.93
250
$9.91
500
$9.88
1,000
$9.86
2,500 +
$9.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!