- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P209S
RECOM
R24P209S
DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - Output: 9VDC - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - Output: 9VDC - -40°C to +85°C
Search Keywords: R24P209S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P209S
-
Alias/AKA:10014025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R24P209S RoHS compliant?
Yes, R24P209S is RoHS compliant.
What is the lead time for R24P209S?
The standard lead time for R24P209S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 1/18/27
Minimum Order Quantity:
5
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
5
$19.59
10
$16.96
25
$15.73
50
$14.95
100
$14.38
250
$14.22
500 +
$14.18
Click for Quote
Log in
to unlock special pricing