- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P205S
Description
+
The R24P205S is an unregulated 2W DC/DC converter in a SIP7 package, providing a single 5V output from a 24V input with 6.4kVDC isolation.
Search Keywords: R24P205S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P205S
-
Alias/AKA:10004561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
On Order:
125
can ship 8/24/26
Manufacturer Stock:
47
can ship
Minimum Order Quantity:
5
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$19.57
25
$15.64
50
$15.02
100
$14.53
250
$14.05
500
$13.78
1,000 +
$13.72
Click for Quote
Log in
to unlock special pricing