- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P15D/P
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: (+/-) 15VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R24P15DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P15D/P
-
Alias/AKA:10014080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
6
26 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
6
$17.25
25
$15.64
50
$14.93
100
$14.29
250
$13.71
500
$13.34
1,000 +
$13.17
Click for Quote
Log in
to unlock special pricing