- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P15D
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: (+/-) 15VDC - -40°C to +85°C
Search Keywords: R24P15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P15D
-
Alias/AKA:10002725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$15.00
25
$14.39
50
$14.01
100
$13.78
250
$13.49
500
$13.27
1,000 +
$13.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments